-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1533
|
Newark | .047Uf 300V |Kemet F881BP473M300C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1778 |
|
$0.6280 | Buy Now |
DISTI #
90AC3589
|
Newark | .047Uf 300V |Kemet F881BP473M300C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $0.4260 | Buy Now |
DISTI #
399-F881BP473M300C-ND
|
DigiKey | CAP FILM POLYPROP RAD Y2 Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1000 In Stock |
|
$0.3726 / $1.0900 | Buy Now |
DISTI #
80-F881BP473M300C
|
Mouser Electronics | Safety Capacitors .047UF 300V RoHS: Compliant | 0 |
|
$0.4300 | Order Now |
|
Onlinecomponents.com |
1778 Partner Stock |
|
$0.4003 / $0.4261 | Buy Now | |
|
Bristol Electronics | 930 |
|
RFQ | ||
DISTI #
KEMET F881BP473M300C
|
PEI Genesis | Film Capacitor | 1778 |
|
Buy Now | |
DISTI #
F881BP473M300C
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F881BP473M300C) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F881BP473M300C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881BP473M300C
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7133 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |