Part Details for F881BT223J300L by KEMET Corporation
Overview of F881BT223J300L by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F881BT223J300L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC3735
|
Newark | .022Uf 300V |Kemet F881BT223J300L Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3890 / $0.5180 | Buy Now |
DISTI #
399-F881BT223J300LTR-ND
|
DigiKey | .022UF 300V Min Qty: 1080 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4723 | Buy Now |
Part Details for F881BT223J300L
F881BT223J300L CAD Models
F881BT223J300L Part Data Attributes
|
F881BT223J300L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881BT223J300L
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7135 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Size Code | 7135 | |
Terminal Pitch | 15 mm | |
Width | 9 mm |
Alternate Parts for F881BT223J300L
This table gives cross-reference parts and alternative options found for F881BT223J300L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881BT223J300L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881BT223J300A | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7135, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F881BT223J300L vs F881BT223J300A |
F881BT223J300C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881BT223J300L vs F881BT223J300C |
F881BT223J300P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881BT223J300L vs F881BT223J300P |
F881BT223J300ALR0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881BT223J300L vs F881BT223J300ALR0L |