-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC3913
|
Newark | .150Uf 300V |Kemet F881DO154K300Z RoHS: Not Compliant Min Qty: 1584 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7760 / $0.8420 | Buy Now |
DISTI #
399-F881DO154K300Z-ND
|
DigiKey | CAP FILM POLYPROP RAD Y2 Min Qty: 1584 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7774 | Buy Now |
DISTI #
80-F881DO154K300Z
|
Mouser Electronics | Safety Capacitors 1000V 0.15uF 10% LS=22.5mm RoHS: Compliant | 0 |
|
$0.7780 / $0.7930 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F881DO154K300Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881DO154K300Z
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for F881DO154K300Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881DO154K300Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881DO154K300ZLH0J | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, | KEMET Corporation | F881DO154K300Z vs F881DO154K300ZLH0J |
F881DO154K300L | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F881DO154K300Z vs F881DO154K300L |