Part Details for F912D5-5F150Y by Panduit Corp
Overview of F912D5-5F150Y by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F912D5-5F150Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 150 ft - 9m Flat Ribbon Plem Ratem RoHS: Compliant | 0 |
|
$718.7000 / $748.6500 | Buy Now |
DISTI #
000000000003333072
|
Sager | Wire Ducting & Raceways 150 ft 9 m Flat Ribbon Plenum Rated MTP | 0 |
|
Buy Now |