Part Details for F96D2-NM2Y by Panduit Corp
Overview of F96D2-NM2Y by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F96D2-NM2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PRETERMINATED 6 STRAND SINGLE MODE ST FIBER OPTIC PIGTAIL RoHS: Compliant | 0 |
|
$227.0000 / $262.0200 | Buy Now |
DISTI #
000000000001701616
|
Sager | Wire Ducting & Raceways PC 6-Fiber Singlemode 6 ST-Open 9 m 2m | 0 |
|
Buy Now |