Part Details for F973110 by Aptiv PLC
Overview of F973110 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for F973110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
694-F973110
|
Mouser Electronics | Automotive Connectors 2 way SHIELDPACK HV APEX280 SB RoHS: Compliant | 77 |
|
$68.2200 / $121.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
215 Partner Stock |
|
$0 | Buy Now |
DISTI #
78063598
|
Verical | Conn Housing M 2 POS Crimp ST Cable Mount Orange Min Qty: 5 Package Multiple: 1 | Americas - 215 |
|
$12.3000 / $13.3500 | Buy Now |
DISTI #
F973110-B
|
TTI | Automotive Connectors APEX280 2W HEADER CODE 2 BROWN RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.6400 | Buy Now |
DISTI #
F973110
|
TTI | Automotive Connectors 2 way SHIELDPACK HV APEX280 SB RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Each | Americas - 0 |
|
$21.3200 | Buy Now |
DISTI #
F973110
|
Avnet Abacus | Automotive Connectors APEX280 2W HEADER CODE 2 BROWN (Alt: F973110) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
F973110
|
Avnet Abacus | Automotive Connectors APEX280 2W HEADER CODE 2 BROWN (Alt: F973110) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S165700059162
|
Chip1Stop | Unclassified | 215 |
|
$13.8000 / $16.1000 | Buy Now |