Part Details for F980G107MMAAH1 by Kyocera AVX Components
Overview of F980G107MMAAH1 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F980G107MMAAH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-F980G107MMAAH1CT-ND
|
DigiKey | CAP TANT 100UF 20% 4V 0603 Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1175 In Stock |
|
$0.2178 / $0.6500 | Buy Now |
DISTI #
V72:2272_26392403
|
Arrow Electronics | Cap Tant Solid 100uF 4V M CASE 20% (1.6 X 0.85 X 1mm) Undertab SMD 1608-10 2 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2148 Container: Cut Strips | Americas - 1255 |
|
$0.1728 / $0.3135 | Buy Now |
DISTI #
73980815
|
RS | Tantalum - NTP Conformal100 uF,4 V | AVX F980G107MMAAH1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4090 / $0.4810 | RFQ |
Part Details for F980G107MMAAH1
F980G107MMAAH1 CAD Models
F980G107MMAAH1 Part Data Attributes:
|
F980G107MMAAH1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F980G107MMAAH1
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 0.8 mm | |
Leakage Current | 0.08 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 45 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.6 | |
Terminal Shape | ONE SURFACE | |
Width | 0.85 mm |