There are no models available for this part yet.
Overview of F9F10-10M12Y by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F9F10-10M12Y by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Assembly Fiber Optic Patch Cord 12m Simplex LC to Simplex LC PL-PL RoHS: Compliant | 0 |
|
$55.8200 / $110.2500 | Buy Now | ||
DISTI #
000000000001701813
|
Sager | Wire Ducting & Raceways 9 m Simpl 1.6mm LC-LC Patch Cord 12m | 0 |
|
Buy Now |