Part Details for F9TCN5NNNSNM002 by Panduit Corp
Overview of F9TCN5NNNSNM002 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9TCN5NNNSNM002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F9TCN5NNNSNM002-ND
|
DigiKey | OS2 12F RIBBON ASSEMBLY, MPO FEM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.7900 | Buy Now |
DISTI #
F9TCN5NNNSNM002
|
Avnet Americas | QuickNet Ribbon Cable Assembly OS2 9/125 Type MPO Female to Pigtail 2m - Bulk (Alt: F9TCN5NNNSNM002) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$181.7600 | Buy Now |
DISTI #
644-F9TCN5NNNSNM002
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 12f Ribbon Assembly, MPO Female to P RoHS: Compliant | 0 |
|
$254.3000 / $270.7000 | Order Now |
DISTI #
PANF9TCN5NNNSNM002
|
Heilind Electronics | OS2 12F RIBBON ASSEMBLY, MPO FEMALE TO P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$181.7600 / $201.4000 | Buy Now |
DISTI #
F9TCN5NNNSNM002
|
Avnet Americas | QuickNet Ribbon Cable Assembly OS2 9/125 Type MPO Female to Pigtail 2m - Bulk (Alt: F9TCN5NNNSNM002) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$181.7600 | Buy Now |
DISTI #
000000000006075667
|
Sager | Fiber Optic Cable Assemblies OS2 12f Ribbon Assembly, MPO Female to P Min Qty: 1 | 0 |
|
$198.1100 / $225.6200 | Buy Now |