Part Details for FA-12830.0000MF20X-AC5 by Epson Electronics America Inc
Overview of FA-12830.0000MF20X-AC5 by Epson Electronics America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for FA-12830.0000MF20X-AC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FA-128 30.0000MF20X-AC5: MINI XTL MHZ +/-10PPM +/-20PPM -40~85C 9.0PF 3K TR RoHS: Compliant | 0 |
|
$0.2519 / $0.2796 | Buy Now |
Part Details for FA-12830.0000MF20X-AC5
FA-12830.0000MF20X-AC5 CAD Models
FA-12830.0000MF20X-AC5 Part Data Attributes:
|
FA-12830.0000MF20X-AC5
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
FA-12830.0000MF20X-AC5
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AGING 1PPM/FIRST YEAR ALSO AVAILABLE; TS 16949 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.5mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |