Filter Your Search
1 - 2 of 2 results
|
FA-12830.0000MF20X-AC5
Epson Electronics America Inc
|
Check for Price | Active | 30 MHz | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 60 Ω | 9 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AGING 1PPM/FIRST YEAR ALSO AVAILABLE; TS 16949 | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | |||
|
FA-12830.0000MF20X-AC5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 30 MHz | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 60 Ω | 9 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AGING 1PPM/FIRST YEAR ALSO AVAILABLE; TS 16949 | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | compliant | 8541.60.00.60 |