Part Details for FA005125R0FE12 by Vishay Intertechnologies
Overview of FA005125R0FE12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA005125R0FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ1669
|
Newark | Fa005 125 1% E12 E3 |Vishay FA005125R0FE12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.0000 / $80.0000 | Buy Now |
DISTI #
FA005125R0FE12
|
Avnet Americas | Resistor Wirewound Commercial Power 125Ohm 1% 5W ±30ppm/°C Axial Bulk - Bulk (Alt: FA005125R0FE12) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4175 / $83.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$62.5000 | Buy Now |
DISTI #
FA005125R0FE12
|
Avnet Americas | Resistor Wirewound Commercial Power 125Ohm 1% 5W ±30ppm/°C Axial Bulk - Bulk (Alt: FA005125R0FE12) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4175 / $83.5000 | Buy Now |