-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 470000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8855
|
Newark | .470Fv |Kemet FA0H474ZF Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $12.9000 | Buy Now |
DISTI #
2266-FA0H474ZF-ND
|
DigiKey | CAP 470MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$12.0100 / $12.9700 | Buy Now |
DISTI #
399-17188-ND
|
DigiKey | CAP 470MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6273 / $12.0700 | Buy Now |
DISTI #
80-FA0H474ZF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V .47F -20/+80% LS=15mm RoHS: Compliant | 0 |
|
$10.9200 / $17.1700 | Order Now |
|
Onlinecomponents.com |
67 Partner Stock |
|
$11.6300 / $12.5600 | Buy Now | |
DISTI #
39553347
|
Verical | Highly Reliable Against Liquid Leakage Supercapacitors RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 67 |
|
$11.2600 / $12.1600 | Buy Now |
DISTI #
KEMET FA0H474ZF
|
PEI Genesis | Capacitor | 67 |
|
Buy Now | |
DISTI #
2672968
|
element14 Asia-Pacific | CAP, 0.47F, 5.5V, SUPER CAP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.2330 / $18.1190 | Buy Now |
DISTI #
2672968
|
Farnell | CAP, 0.47F, 5.5V, SUPER CAP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$11.0539 / $14.8803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA0H474ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FA0H474ZF
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 470000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 36.5 mm | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE |