Part Details for FA1-NASP-C01-5 by Amphenol RF
Overview of FA1-NASP-C01-5 by Amphenol RF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNASPPCB15A | Amphenol Communications Solutions | HSD PCB side Header 4 Pin + 2 MQS Pin North Location Coding A ,Vertical,Through hole | |
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing |
Price & Stock for FA1-NASP-C01-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6360
|
Newark | Rf Coaxial, Fakra Plug, 50 Ohm, Cable, Connector Type:Fakra Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Contact Material:Brass Alloy Rohs Compliant: Yes |Amphenol Rf FA1-NASP-C01-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 142 |
|
$2.5100 | Buy Now |
Part Details for FA1-NASP-C01-5
FA1-NASP-C01-5 CAD Models
FA1-NASP-C01-5 Part Data Attributes
|
FA1-NASP-C01-5
Amphenol RF
Buy Now
|
Compare Parts:
FA1-NASP-C01-5
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |