Part Details for FA1-NBSP-C01-1 by Amphenol RF
Overview of FA1-NBSP-C01-1 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNBSPPCB15A | Amphenol Communications Solutions | HSD PCB side Header 4 Pin + 2 MQS Pin North Location Coding B ,Vertical,Through hole | |
HSDNBSPPCB15TA | Amphenol Communications Solutions | HSD PCB side Header 4 Pin + 2 MQS Pin North Location Coding B ,Vertical,Through hole | |
HSDNBSPPCB25A | Amphenol Communications Solutions | HSD PCB side Header 4 Pin North Location Coding B ,Vertical,Through hole |
Price & Stock for FA1-NBSP-C01-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6365
|
Newark | Rf Coaxial, Fakra Plug, 50 Ohm, Cable, Connector Type:Fakra Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Contact Material:Brass Alloy Rohs Compliant: Yes |Amphenol Rf FA1-NBSP-C01-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
ARF1278-ND
|
DigiKey | CONN FAKRA PLUG STR 50 OHM CRIMP Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71345698
|
RS | Connector, FAKRA, straight crimp plug for RG 174, RG188, RG316, 50 Ohm | Amphenol RF FA1-NBSP-C01-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $2.0500 | RFQ |