Part Details for FA1-NBSP-C04-1 by Amphenol Corporation
Overview of FA1-NBSP-C04-1 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNBSPPCB15A | Amphenol Communications Solutions | HSD PCB side Header 4 Pin + 2 MQS Pin North Location Coding B ,Vertical,Through hole | |
HSDNBSPPCB15TA | Amphenol Communications Solutions | HSD PCB side Header 4 Pin + 2 MQS Pin North Location Coding B ,Vertical,Through hole | |
HSDNBSPPCB25A | Amphenol Communications Solutions | HSD PCB side Header 4 Pin North Location Coding B ,Vertical,Through hole |
Price & Stock for FA1-NBSP-C04-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-FA1-NBSP-C04-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors MALE RG58 141 ST FAKRA SMB RoHS: Compliant | 0 |
|
$1.9900 / $2.8300 | Order Now |
DISTI #
C1S116729065265
|
Chip1Stop | Connector RF RoHS: Not Compliant pbFree: No | 250 |
|
$0.9190 | Buy Now |
Part Details for FA1-NBSP-C04-1
FA1-NBSP-C04-1 CAD Models
FA1-NBSP-C04-1 Part Data Attributes
|
FA1-NBSP-C04-1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FA1-NBSP-C04-1
Amphenol Corporation
RF SMB Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 58A/U, RG 58C/U | |
Body/Shell Style | PLUG | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (100) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |