-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5775
|
Newark | Rf Coaxial, Smb/Fakra, R/A Plug, Pcb, Connector Type:Smb Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:6Ghzrohs Compliant: Yes |Amphenol Rf FA1-NCRP-PCB-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 223 |
|
$1.9700 | Buy Now |
DISTI #
ARF1657-ND
|
DigiKey | CONN FAKRA PLUG R/A 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Box |
5975 In Stock |
|
$1.9698 / $3.6500 | Buy Now |
DISTI #
70523725
|
RS | Connector, RF, FAKRA Right Angle PCB Plug, 50 Ohm | Amphenol RF FA1-NCRP-PCB-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2500 / $3.2200 | RFQ |
DISTI #
AMRFA1-NCRP-PCB-8
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.5000 / $2.6936 | Buy Now | |
|
Onlinecomponents.com | RF Connector FAKRA Right Angle PCB Plug 50 Ohm RoHS: Compliant |
261 In Stock |
|
$1.7600 / $2.5200 | Buy Now |
DISTI #
FA1-NCRP-PCB-8
|
TME | Connector: FAKRA, male, socket, on PCBs, THT, -65÷165°C, angled 90° Min Qty: 1 | 315 |
|
$2.4100 / $3.9600 | Buy Now |
DISTI #
AMRFA1-NCRP-PCB-8
|
Interstate Connecting Components | 0 |
|
$2.5000 / $2.6936 | Buy Now | |
|
Powell Electronics | FAKRA Right Angle PCB Plug 50 Ohm C Key Min Qty: 250 | 1769 |
|
$597.5000 / $10,000.0000 | Buy Now |
|
Master Electronics | RF Connector FAKRA Right Angle PCB Plug 50 Ohm RoHS: Compliant |
261 In Stock |
|
$1.7600 / $2.5200 | Buy Now |
DISTI #
57987.1
|
TestEquity LLC | Amphenol RF FA1-NCRP-PCB-8 RF Connector, FAKRA Gen 1, PCB Through Hole, Right Angle, Plug, 50 Ohm, Blue | 0 |
|
$2.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy