Part Details for FA10340_NIS83-MX-O by LEDIL
Overview of FA10340_NIS83-MX-O by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA10340_NIS83-MX-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2530-ND
|
DigiKey | LENS CLEAR OVAL ADH TAPE Min Qty: 144 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2062 | Buy Now |
DISTI #
FA10340_NIS83-MX-O
|
Avnet Americas | ASSEMBLY SQUARE 1 POS 21.6 + 21.6MM OD 13.5MM (H) - Tape and Reel (Alt: FA10340_NIS83-MX-O) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
$0.8027 / $1.0947 | Buy Now |
DISTI #
928-FA10340NMXO
|
Mouser Electronics | LED Lighting Lenses Assemblies Single Lens RoHS: Compliant | 0 |
|
$1.8600 / $3.6900 | Order Now |
|
Future Electronics | ROSE Series Square 1 Pos 21.6 x 21.6mm Oval Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Container: Tray | 0Tray |
|
$1.9100 / $2.0200 | Buy Now |
DISTI #
FA10340_NIS83-MX-O
|
EBV Elektronik | ASSEMBLY SQUARE 1 POS 21.6 + 21.6MM OD 13.5MM (H) (Alt: FA10340_NIS83-MX-O) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FA10340_NIS83-MX-O
FA10340_NIS83-MX-O CAD Models
FA10340_NIS83-MX-O Part Data Attributes
|
FA10340_NIS83-MX-O
LEDIL
Buy Now
|
Compare Parts:
FA10340_NIS83-MX-O
LEDIL
|
Samacsys Manufacturer | LEDIL |