Part Details for FA10662_LXP-REC by LEDIL
Overview of FA10662_LXP-REC by LEDIL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8309ES5#TRPBF | Analog Devices | Secondary-Side Sync Rectifier | |
LT8309HS5#TRPBF | Analog Devices | Secondary-Side Sync Rectifier | |
LT8309IS5#TRMPBF | Analog Devices | Secondary-Side Sync Rectifier |
Price & Stock for FA10662_LXP-REC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FA10662_LXP-REC
|
Avnet Americas | Lens, LXP Lenses For CREE XP-E LEDs - Tape and Reel (Alt: FA10662_LXP-REC) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
RFQ | |
DISTI #
FA10662
|
TME | LED lens, round, plexiglass PMMA, transparent, 38÷40°, H: 14.7mm Min Qty: 1 | 0 |
|
$1.4700 / $2.1000 | RFQ |