Part Details for FA10677_CMC-D by LEDIL
Overview of FA10677_CMC-D by LEDIL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for FA10677_CMC-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6318
|
Newark | Led Lens, Diffused Lens, Square, Pmma (Polymethylmethacrylate) Rohs Compliant: Yes |Ledil FA10677_CMC-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.6500 | Buy Now |
DISTI #
FA10677_CMC-D
|
Avnet Americas | Lens From Material Optical Grade PC With High UV And Temperature Resistance - Tape and Reel (Alt: FA10677_CMC-D) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
RFQ | |
DISTI #
FA10677
|
TME | LED lens, square, polycarbonate, transparent, LED CREE, 22° Min Qty: 1 | 0 |
|
$1.4700 / $2.1000 | RFQ |
Part Details for FA10677_CMC-D
FA10677_CMC-D CAD Models
FA10677_CMC-D Part Data Attributes
|
FA10677_CMC-D
LEDIL
Buy Now
|
Compare Parts:
FA10677_CMC-D
LEDIL
|
Samacsys Manufacturer | LEDIL |