There are no models available for this part yet.
Overview of FA10753_LO2-D by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FA10753_LO2-D by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
711-1021-ND
|
DigiKey | LENS CLR 11DEG DIFFUSER ADH TAPE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
76 In Stock |
|
$1.3625 / $2.3000 | Buy Now | |
DISTI #
FA10753_LO2-D
|
Avnet Americas | LO2 Lenses For OSRAM-OS Dragon/Dragon, LEDs - Tape and Reel (Alt: FA10753_LO2-D) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
$0.8027 / $1.0947 | Buy Now | |
DISTI #
928-FA10753LO2D
|
Mouser Electronics | LED Lighting Lenses Assemblies OSRAM DRAGON SNGL LENS HLDR & TAPE RoHS: Compliant | 953 |
|
$1.3500 / $2.2800 | Buy Now | |
Future Electronics | LEILA Series Round 1 Pos 21.6mm Dia 14.6mm (H) Diffused Spot Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.4800 / $1.5800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
144 Partner Stock |
|
$2.1200 / $2.5000 | Buy Now | ||
DISTI #
FA10753_LO2-D
|
Avnet Silica | LO2 Lenses For OSRAM-OS Dragon/Dragon, LEDs (Alt: FA10753_LO2-D) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S418700004657
|
Chip1Stop | Round Optical Lens Black PMMA Tape Box | 144 |
|
$2.9100 / $2.9200 | Buy Now | |
DISTI #
FA10753_LO2-D
|
EBV Elektronik | LO2 Lenses For OSRAM-OS Dragon/Dragon, LEDs (Alt: FA10753_LO2-D) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for FA10753_LO2-D by LEDIL
Part Data Attributes for FA10753_LO2-D by LEDIL
FA10753_LO2-D
LEDIL
|
|
---|---|
Samacsys Manufacturer
|
LEDIL
|
Want to compare parts?
-
FA10753_LO2-DLEDILVS
-