Part Details for FA10AR2000JE29 by Vishay Intertechnologies
Overview of FA10AR2000JE29 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA10AR2000JE29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ2200
|
Newark | Fa10A .2 5% E29 E3 |Vishay FA10AR2000JE29 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.0200 | Buy Now |
DISTI #
FA10AR2000JE29
|
Avnet Americas | FA10A .2 5% E29 e3 - Bulk (Alt: FA10AR2000JE29) Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3125 / $1.6215 | Buy Now |
DISTI #
71-FA10AR2000JE29
|
Mouser Electronics | Wirewound Resistors - Through Hole FA10A .2 5% E29 e3 RoHS: Compliant | 0 |
|
$1.3200 / $2.9700 | Order Now |
Part Details for FA10AR2000JE29
FA10AR2000JE29 CAD Models
FA10AR2000JE29 Part Data Attributes
|
FA10AR2000JE29
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FA10AR2000JE29
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 0.2ohm, 5% +/-Tol, Through Hole Mount, AXIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 7 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.49 mm | |
Package Length | 44.45 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.4142 V |