Part Details for FA10AR3500FE29 by Vishay Intertechnologies
Overview of FA10AR3500FE29 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA10AR3500FE29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FA10AR3500FE29
|
Avnet Americas | Resistor Wirewound Commercial Power 0.35Ohm 1% 10W ±90ppm/°C Axial T/R - Bulk (Alt: FA10AR3500FE29) Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4175 / $1.9723 | Buy Now |
DISTI #
71-FA10AR3500FE29
|
Mouser Electronics | Wirewound Resistors - Through Hole FA10A .35 1% E29 e3 RoHS: Compliant | 0 |
|
$1.3200 / $2.9700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.4400 | Buy Now |
DISTI #
FA10AR3500FE29
|
Avnet Americas | Resistor Wirewound Commercial Power 0.35Ohm 1% 10W ±90ppm/°C Axial T/R - Bulk (Alt: FA10AR3500FE29) Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4175 / $1.9723 | Buy Now |