Part Details for FA120ACL by Altech Corporation
Overview of FA120ACL by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA120ACL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4328-FA120ACL-ND
|
DigiKey | CIR BRKR SHUNT TRIP 84VAC LEVER Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$42.1100 | Buy Now |
DISTI #
1920-FA120ACL-ND
|
DigiKey | SHUNT TRIP 120V AC COIL Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.3500 | Buy Now |
DISTI #
845-FA120ACL
|
Mouser Electronics | Circuit Breaker Accessories Shunt Trip 120V AC Coil | 0 |
|
$56.8700 / $59.1300 | Order Now |
DISTI #
72010386
|
RS | Shunt Trip, L-Series,120VAC, UL Listed | Altech Corp FA120ACL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$65.9700 / $73.3000 | RFQ |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate FA110UL as an alternate RoHS: Compliant |
7 In Stock |
|
$57.6600 / $75.9600 | Buy Now |
DISTI #
51502674
|
Verical | Shunt Trip for Circuit Breaker Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 6 |
|
$82.7636 / $95.3074 | Buy Now |
|
Master Electronics | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate FA110UL as an alternate RoHS: Compliant |
7 In Stock |
|
$57.6600 / $75.9600 | Buy Now |
DISTI #
10106128
|
TestEquity LLC | Altech FA120ACL Shunt Trip, 120V AC, Coil, UL Listed, L-Series | 0 |
|
$88.4400 | Buy Now |