Part Details for FA1738B11T7C-31 by Cooltron Industrial Supply Inc
Overview of FA1738B11T7C-31 by Cooltron Industrial Supply Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA1738B11T7C-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643-FA1738B11T7C-31TB-ND
|
DigiKey | AC FAN 170X150X38mm 115V Min Qty: 2 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
23 In Stock |
|
$42.0000 / $50.0000 | Buy Now |
|
NAC | AC Fan, 230V, 170x150x38mm,297.40CFM,50.00W, 60.10dBA(FA1738B11T7C-31) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 147 |
|
RFQ |