-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 11V, 22000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0670
|
Newark | Cap, 22000µf, 11V, Super Cap, Radial, Capacitance:22000µf, Voltage Rating:11V, Capacitor Terminals:Radial Leaded, Product Range:Fa Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:5.1Mm, Lifetime @ Temperature:1000 Hours @ Rohs Compliant: Yes |Kemet FA1A223ZF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 237 |
|
$5.4700 / $9.2500 | Buy Now |
DISTI #
399-17190-ND
|
DigiKey | CAP 22MF -20% +80% 11V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
235 In Stock |
|
$4.5298 / $7.9900 | Buy Now |
DISTI #
80-FA1A223ZF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 11V .022F -20/+80% LS=5.1mm RoHS: Compliant | 116 |
|
$4.5200 / $8.1500 | Buy Now |
DISTI #
FA1A223ZF
|
TTI | Supercapacitors / Ultracapacitors 11V .022F -20/+80% LS=5.1mm RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.4000 / $5.3300 | Buy Now |
DISTI #
FA1A223ZF
|
Avnet Abacus | (Alt: FA1A223ZF) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA1A223ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FA1A223ZF
KEMET Corporation
Electric Double Layer Capacitor, 11V, 22000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 16 mm | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 11 V | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for FA1A223ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA1A223ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ01CA223ZSBAJ | Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Kyocera AVX Components | FA1A223ZF vs BZ01CA223ZSBAJ |
BZ01CA223ZCB | Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 22000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | FA1A223ZF vs BZ01CA223ZCB |