Part Details for FA2-B0-22-815-3DB-CG by Carling Technologies
Overview of FA2-B0-22-815-3DB-CG by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA2-B0-22-815-3DB-CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-FA2-B0-22-815-3DB-CG-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$596.8800 | Buy Now |
DISTI #
691-FA2B0228153DBCG
|
Mouser Electronics | Circuit Breakers FA2B0228153DBCG | 0 |
|
$492.1500 / $531.7700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$267.2500 / $469.1300 | Buy Now | |
|
Master Electronics | 0 |
|
$267.2500 / $469.1300 | Buy Now |
Part Details for FA2-B0-22-815-3DB-CG
FA2-B0-22-815-3DB-CG CAD Models
FA2-B0-22-815-3DB-CG Part Data Attributes:
|
FA2-B0-22-815-3DB-CG
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
FA2-B0-22-815-3DB-CG
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 76.2 mm | |
Body Height | 75.38 mm | |
Body Length or Diameter | 180.98 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 150 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |