Part Details for FA2-NDSP-C04-9 by Amphenol Corporation
Overview of FA2-NDSP-C04-9 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for FA2-NDSP-C04-9
FA2-NDSP-C04-9 CAD Models
FA2-NDSP-C04-9 Part Data Attributes
|
FA2-NDSP-C04-9
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FA2-NDSP-C04-9
Amphenol Corporation
RF SMB Connector, 2 Contact(s), Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.972 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF SMB CONNECTOR | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 2 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 2 |
Alternate Parts for FA2-NDSP-C04-9
This table gives cross-reference parts and alternative options found for FA2-NDSP-C04-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA2-NDSP-C04-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA2-NCSP-C04-9 | RF SMB Connector, 2 Contact(s), Locking, Plug | Amphenol Corporation | FA2-NDSP-C04-9 vs FA2-NCSP-C04-9 |
FA2-NFSP-C04-9 | RF SMB Connector, 2 Contact(s), Locking, Plug | Amphenol Corporation | FA2-NDSP-C04-9 vs FA2-NFSP-C04-9 |
FA2-NISP-C04-9 | RF SMB Connector, 2 Contact(s), Locking, Plug | Amphenol Corporation | FA2-NDSP-C04-9 vs FA2-NISP-C04-9 |
FA2-NZSP-C04-9 | RF SMB Connector, 2 Contact(s), Locking, Plug | Amphenol Corporation | FA2-NDSP-C04-9 vs FA2-NZSP-C04-9 |
FA2-NKSP-C04-9 | RF SMB Connector, 2 Contact(s), Locking, Plug | Amphenol Corporation | FA2-NDSP-C04-9 vs FA2-NKSP-C04-9 |