Part Details for FA2-P0-14-840-42A-BT by Carling Technologies
Overview of FA2-P0-14-840-42A-BT by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA2-P0-14-840-42A-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-FA2-P0-14-840-42A-BT-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$847.2000 | Buy Now |
DISTI #
691-FA2P01484042ABT
|
Mouser Electronics | Circuit Breakers Mag Circuit Breaker RoHS: Compliant | 0 |
|
$403.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$363.6100 / $665.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$363.6100 / $665.8700 | Buy Now |
Part Details for FA2-P0-14-840-42A-BT
FA2-P0-14-840-42A-BT CAD Models
FA2-P0-14-840-42A-BT Part Data Attributes
|
FA2-P0-14-840-42A-BT
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
FA2-P0-14-840-42A-BT
Carling Technologies
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 76.2 mm | |
Body Height | 75.38 mm | |
Body Length or Diameter | 180.98 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 400 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |