Part Details for FA80386EXTB20 by Intel Corporation
Overview of FA80386EXTB20 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FA80386EXTB20
FA80386EXTB20 CAD Models
FA80386EXTB20 Part Data Attributes:
|
FA80386EXTB20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FA80386EXTB20
Intel Corporation
Microprocessor, 32-Bit, 20MHz, CMOS, PQFP144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 12 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 144 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 118 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for FA80386EXTB20
This table gives cross-reference parts and alternative options found for FA80386EXTB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA80386EXTB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC602AFUXXCX | RISC PROCESSOR, PQFP144, 28 X 28 MM, 0.65 MM PITCH, PLASTIC, QFP-144 | Motorola Mobility LLC | FA80386EXTB20 vs MPC602AFUXXCX |
PACE1757ME-20QGC | Microprocessor, 16-Bit, 20MHz, CMOS, GULL WING, QFP-144 | Pyramid Semiconductor Corporation | FA80386EXTB20 vs PACE1757ME-20QGC |
SCF5250CPV120 | IC,MICROPROCESSOR,32-BIT,CMOS,QFP,144PIN,PLASTIC | Freescale Semiconductor | FA80386EXTB20 vs SCF5250CPV120 |
UPD705100GJ-100-8EU | Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144 | NEC Electronics Group | FA80386EXTB20 vs UPD705100GJ-100-8EU |
PACE1757M-40QLC | Microprocessor, 16-Bit, 40MHz, CMOS, QFP-144 | Pyramid Semiconductor Corporation | FA80386EXTB20 vs PACE1757M-40QLC |
P1757ME-35QLMB | Microprocessor, 35MHz, CMOS, QFP-144 | Pyramid Semiconductor Corporation | FA80386EXTB20 vs P1757ME-35QLMB |
PACE1757ME-35QLMB | Microprocessor | Pyramid Semiconductor Corporation | FA80386EXTB20 vs PACE1757ME-35QLMB |
IDT79RC32V364-133DAI8 | RISC Microprocessor, 32-Bit, 133MHz, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | FA80386EXTB20 vs IDT79RC32V364-133DAI8 |
PACE1757ME-35QLC | Microprocessor, 16-Bit, 35MHz, CMOS, QFP-144 | Pyramid Semiconductor Corporation | FA80386EXTB20 vs PACE1757ME-35QLC |
SCF5250CAG120 | MICROPROCESSOR | NXP Semiconductors | FA80386EXTB20 vs SCF5250CAG120 |