Part Details for FAE1WSJT-52-15R by YAGEO Corporation
Overview of FAE1WSJT-52-15R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FAE1WSJT-52-15R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAE1WSJT-52-15R
|
Avnet Americas | Wirewound Resistor 15Ohm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: FAE1WSJT-52-15R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0414 / $0.0433 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0357 | Buy Now |
DISTI #
FAE1WSJT-52-15R
|
Avnet Americas | Wirewound Resistor 15Ohm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: FAE1WSJT-52-15R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0414 / $0.0433 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 1W-S 15 Ohms ±5% FUSIBLE SAFETY THT | 0 |
|
$0.0852 / $0.1039 | RFQ |
Part Details for FAE1WSJT-52-15R
FAE1WSJT-52-15R CAD Models
FAE1WSJT-52-15R Part Data Attributes:
|
FAE1WSJT-52-15R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FAE1WSJT-52-15R
YAGEO Corporation
1W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Fusing Time | 60 s | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.8 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL | |
Resistance | 15 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.873 V |