Part Details for FAG.00.304.CLD by LEMO connectors
Overview of FAG.00.304.CLD by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAG.00.304.CLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAG.00.304.CLD-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7100 | Buy Now |
DISTI #
736-FAG.00.304.CLD
|
Mouser Electronics | Circular Push Pull Connectors PLUG W/ NUT (CdG) 4CTS RoHS: Compliant | 0 |
|
$18.8500 / $25.4500 | Order Now |
DISTI #
000000000003918296
|
Sager | Circular Push Pull Connectors PLUG W/ NUT (CdG) 4CTS Min Qty: 1 | 0 |
|
$14.6000 / $24.5700 | Buy Now |
Part Details for FAG.00.304.CLD
FAG.00.304.CLD CAD Models
FAG.00.304.CLD Part Data Attributes:
|
FAG.00.304.CLD
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FAG.00.304.CLD
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |