Part Details for FAG.1B.310.CLA by LEMO connectors
Overview of FAG.1B.310.CLA by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28033PAGQ | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash, CLA 64-TQFP -40 to 125 | |
TMS320F28033P1PAGS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash, CLA 64-TQFP -40 to 125 | |
TMS320F28033PAGS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash, CLA 64-TQFP -40 to 125 |
Price & Stock for FAG.1B.310.CLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FAG.1B.310.CLA-ND
|
DigiKey | CONN PLUG MALE 10P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
FAG.1B.310.CLA-ND
|
DigiKey | CONN PLUG MALE 10P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7022 / $53.0400 | Buy Now |
DISTI #
736-FAG1B310CLA
|
Mouser Electronics | Circular Push Pull Connectors FIXED PLUG NON-LATCHING RoHS: Compliant | 0 |
|
$33.9800 / $43.3600 | Order Now |
DISTI #
000000000002604808
|
Sager | Circular Push Pull Connectors FIXED PLUG NON-LATCHING Min Qty: 1 | 0 |
|
$27.4700 / $38.2400 | Buy Now |
Part Details for FAG.1B.310.CLA
FAG.1B.310.CLA CAD Models
FAG.1B.310.CLA Part Data Attributes
|
FAG.1B.310.CLA
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FAG.1B.310.CLA
LEMO connectors
Circular Connector
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |