Part Details for FAI TESTING 1N6065AJAN by Sensitron Semiconductors
Overview of FAI TESTING 1N6065AJAN by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAI TESTING 1N6065AJAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAI TESTING 1N6065AJAN
|
Avnet Americas | TVS Diode MIL-PRF-19500/507 Bi-Directional 114V 8.9A 1500W 2-Pin DO-13 - Virtual or Non-Physical Inventory (Software & Literature) (Alt: FAI TESTING 1N6065AJAN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: No Container | 0 |
|
RFQ |