Part Details for FAMDM-50J by Rhombus Industries Inc
Overview of FAMDM-50J by Rhombus Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FAMDM-50J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | ACTIVE DELAY LINE, TRUE OUTPUT, 8 Pin Plastic SOP | 1600 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | ACTIVE DELAY LINE, TRUE OUTPUT, 8 Pin Plastic SOP | 415 |
|
$2.4000 / $6.0000 | Buy Now |
Part Details for FAMDM-50J
FAMDM-50J CAD Models
FAMDM-50J Part Data Attributes
|
FAMDM-50J
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
FAMDM-50J
Rhombus Industries Inc
Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8, LOW PROFILE, J LEAD, SMD-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Part Package Code | SOIC | |
Package Description | LOW PROFILE, J LEAD, SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-J8 | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SMDIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 48 mA | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.73 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 50 ns |