There are no models available for this part yet.
Overview of FAMPOBLA by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for FAMPOBLA by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W6683
|
Newark | Fiber Mpo Adapter, Black, Type A, Key Up |Panduit FAMPOBLA RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1900 / $65.8800 | Buy Now | |
DISTI #
FAMPOBLA-ND
|
DigiKey | FIBER MPO ADAPTER, BLACK, TYPE A Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.4165 | Buy Now | |
DISTI #
FAMPOBLA
|
Avnet Americas | FIBER MPO ADAPTER, BLACK, TYPE A, KEY UP - Bulk (Alt: FAMPOBLA) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.5000 | Buy Now | |
DISTI #
644-FAMPOBLA
|
Mouser Electronics | Fiber Optic Cable Assemblies Fiber MPO Adapter, Black, Type A, Key Up RoHS: Compliant | 0 |
|
$57.4100 | Order Now | |
DISTI #
PANFAMPOBLA
|
Heilind Electronics | FIBER MPO ADAPTER, BLACK, A, TYPE KEY UP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Fiber optic MPO adapter, type B, key up to key down, black RoHS: Compliant | 0 |
|
$53.5000 / $62.4000 | Buy Now | ||
DISTI #
000000000003782410
|
Sager | Fiber Optic Cable Assemblies Fiber MPO Adapter, Black, Type A, Key Up Min Qty: 1 | 0 |
|
$58.3200 / $73.5700 | Buy Now |
CAD Models for FAMPOBLA by Panduit Corp
Part Data Attributes for FAMPOBLA by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.70.00.00
|
Factory Lead Time
|
8 Weeks
|
Connection Type
|
SIMPLEX
|
Connector Type
|
FIBER OPTIC CONNECTOR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
SNAP
|
Insertion Loss
|
0.5 dB
|
Mode
|
MULTI
|
Option
|
GENERAL PURPOSE
|
Related Parts for FAMPOBLA
-
FTSH-130-01-F-MTHeaders and Edge Type Connectors
-
C317C103K5R5TAFixed Capacitors
-
CRF1206-FZ-R002ELFFixed Resistors
-
74437324010Fixed Inductors
-
SKL18Rectifier Diodes
-
IXTK200N10PPower Field-Effect Transistors
-
LTC4267CGNSwitching Regulator or Controllers
-
JTF1048D15Power Supply Modules
-
V230LA4PNon-linear Resistors