Part Details for FAN-BT25-06 by Corning Cable Systems
Overview of FAN-BT25-06 by Corning Cable Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for FAN-BT25-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B8523
|
Newark | Buffer Tube Fan-Out Kit, Kit Contents:6-Pcs Of 25" Long 900µm Tubes, Product Range:-, Drop Ship:Yes Rohs Compliant: Yes |Corning Cable Systems FAN-BT25-06 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for FAN-BT25-06
FAN-BT25-06 CAD Models
FAN-BT25-06 Part Data Attributes
|
FAN-BT25-06
Corning Cable Systems
Buy Now
Datasheet
|
Compare Parts:
FAN-BT25-06
Corning Cable Systems
Fiber Optic Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CORNING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |