Part Details for FAN1084D33X by Fairchild Semiconductor Corporation
Overview of FAN1084D33X by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN1084D33X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN1084D33X-ND
|
DigiKey | IC REG LINEAR 3.3V 4.5A DPAK Min Qty: 468 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1366 In Stock |
|
$0.6400 | Buy Now |
|
Rochester Electronics | REG LINEAR 3.3V 4.5A DPAK ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1366 |
|
$0.5512 / $0.6485 | Buy Now |
|
Chip1Cloud | IC REG LDO 3.3V 4.5A TO252-3 | 2600 |
|
RFQ |