Part Details for FAN1086D25X by Fairchild Semiconductor Corporation
Overview of FAN1086D25X by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN1086D25X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.5V, 1.5V Dropout, BIPolar, PSSO2 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33328 |
|
$0.4254 / $0.5005 | Buy Now |
Part Details for FAN1086D25X
FAN1086D25X CAD Models
FAN1086D25X Part Data Attributes
|
FAN1086D25X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN1086D25X
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 2.5V, 1.5V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.0125% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.39 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% | |
Width | 5.775 mm |
Alternate Parts for FAN1086D25X
This table gives cross-reference parts and alternative options found for FAN1086D25X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN1086D25X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD39150DT25-R | Ultra low drop BiCMOS voltage regulator | STMicroelectronics | FAN1086D25X vs LD39150DT25-R |
LSP2155D25A | Fixed Positive LDO Regulator, 2.5V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | FAN1086D25X vs LSP2155D25A |
LF25CDT-TRY | Very low drop voltage regulator with inhibit | STMicroelectronics | FAN1086D25X vs LF25CDT-TRY |
NJM2885DL1-25 | Fixed Positive LDO Regulator, 2.5V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | FAN1086D25X vs NJM2885DL1-25 |
LD39300DT25-R | Ultra low drop BICMOS voltage regulator | STMicroelectronics | FAN1086D25X vs LD39300DT25-R |
LD1085DT25R | 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, DPAK-3 | STMicroelectronics | FAN1086D25X vs LD1085DT25R |
AS2830R-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PSSO2, TO-252, DPAK-3 | Sipex Corporation | FAN1086D25X vs AS2830R-2.5 |
LF25ABDT-TRY | Very low drop voltage regulator with inhibit | STMicroelectronics | FAN1086D25X vs LF25ABDT-TRY |
RC1117D25X | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | FAN1086D25X vs RC1117D25X |
FAN1950D25X | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, BIPolar, PSSO2, LEAD FREE, PLASTIC, TO-252AA, DPAK-3 | Fairchild Semiconductor Corporation | FAN1086D25X vs FAN1950D25X |