There are no models available for this part yet.
Overview of FAN2503S27X by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for FAN2503S27X by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Fixed Positive LDO Regulator, 2.7V, 0.18V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2908 |
|
$0.1354 / $0.1593 | Buy Now |
CAD Models for FAN2503S27X by Fairchild Semiconductor Corporation
Part Data Attributes for FAN2503S27X by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.18 V
|
Dropout Voltage1-Nom
|
0.15 V
|
Input Voltage Absolute-Max
|
7 V
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Load Regulation-Max
|
0.054%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
2.754 V
|
Output Voltage1-Min
|
2.646 V
|
Output Voltage1-Nom
|
2.7 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Width
|
1.65 mm
|
Alternate Parts for FAN2503S27X
This table gives cross-reference parts and alternative options found for FAN2503S27X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2503S27X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN2512S27X | Fixed Positive LDO Regulator, 2.7V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN2503S27X vs FAN2512S27X |
MAX8877EUK27-T | Fixed Positive LDO Regulator, 2.7V, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | FAN2503S27X vs MAX8877EUK27-T |
APL515127BC-TRG | Fixed Positive LDO Regulator, 2.7V, 0.4V Dropout, PDSO5, GREEN, SOT-23, TO-178AA, 5 PIN | American Power Devices Inc | FAN2503S27X vs APL515127BC-TRG |
TC1186-2.7VCTTR | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | FAN2503S27X vs TC1186-2.7VCTTR |
MAX8877EZK27-T | Fixed Positive LDO Regulator, 2.7V, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | FAN2503S27X vs MAX8877EZK27-T |
LP3985ITL-2.7/NOPB | 150-mA, low-dropout voltage regulator with bypass & enable 5-DSBGA -40 to 125 | Texas Instruments | FAN2503S27X vs LP3985ITL-2.7/NOPB |
LP3985IBPX-2.7/NOPB | 2.7V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.900 MM HEIGHT, MICRO, SMD-5 | Texas Instruments | FAN2503S27X vs LP3985IBPX-2.7/NOPB |
LD3985G27 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, TSOT-23, 5 PIN | STMicroelectronics | FAN2503S27X vs LD3985G27 |
LD3985M27 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | FAN2503S27X vs LD3985M27 |
LP3985IBP-2.7 | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5 | Texas Instruments | FAN2503S27X vs LP3985IBP-2.7 |
Related Parts for FAN2503S27X
-
FAN2503S285XLinear Regulator ICs
-
FAN7311BMXSwitching Regulator or Controllers
-
FDMS8320LDCPower Field-Effect Transistors
-
FAN7387MXPeripheral Drivers
-
FIN1532MTCXLine Driver or Receivers
-
FDZ197PZSmall Signal Field-Effect Transistors
-
FCT162500CTPVCTG4Bus Driver/Transceivers
-
FJN3302RTASmall Signal Bipolar Transistors
-
FDC20-48D12Power Supply Modules