Part Details for FAN2509S25X by Fairchild Semiconductor Corporation
Overview of FAN2509S25X by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FAN2509S25X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN2509S25X-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 683 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.4400 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.5V, 0.075V Dropout, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.3771 / $0.4436 | Buy Now |
|
Chip1Cloud | 50 mA CMOS LDO Regulators | 12000 |
|
RFQ |
Part Details for FAN2509S25X
FAN2509S25X CAD Models
FAN2509S25X Part Data Attributes
|
FAN2509S25X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN2509S25X
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 2.5V, 0.075V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.075 V | |
Dropout Voltage1-Nom | 0.05 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.65 mm |
Alternate Parts for FAN2509S25X
This table gives cross-reference parts and alternative options found for FAN2509S25X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2509S25X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN2519S25X | Fixed Positive LDO Regulator, 2.5V, 0.075V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN2509S25X vs FAN2519S25X |
TC2014-2.5VCTTR | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.07 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | FAN2509S25X vs TC2014-2.5VCTTR |
TC1072-2.5VCH | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO6, SOT-23A, 6 PIN | Microchip Technology Inc | FAN2509S25X vs TC1072-2.5VCH |
FAN2518S25 | Fixed Positive LDO Regulator, 2.5V, 0.075V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN2509S25X vs FAN2518S25 |
TC2014-2.6VCTTR | 2.6 V FIXED POSITIVE LDO REGULATOR, 0.07 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | FAN2509S25X vs TC2014-2.6VCTTR |
FAN2519S25 | Fixed Positive LDO Regulator, 2.5V, 0.075V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN2509S25X vs FAN2519S25 |
FAN2508S26 | Fixed Positive LDO Regulator, 2.6V, 0.075V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN2509S25X vs FAN2508S26 |
TC1054-2.5VCT713 | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | FAN2509S25X vs TC1054-2.5VCT713 |
TC1014-2.5VCT | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | FAN2509S25X vs TC1014-2.5VCT |
FAN2518S25X | Fixed Positive LDO Regulator, 2.5V, 0.075V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN2509S25X vs FAN2518S25X |