Part Details for FAN2512S27X by Fairchild Semiconductor Corporation
Overview of FAN2512S27X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for FAN2512S27X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN2512S27X-600039-ND
|
DigiKey | FIXED POSITIVE LDO REGULATOR, 2. Min Qty: 1332 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2990 In Stock |
|
$0.2300 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.7V, 0.18V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2990 |
|
$0.1934 / $0.2275 | Buy Now |
Part Details for FAN2512S27X
FAN2512S27X CAD Models
FAN2512S27X Part Data Attributes
|
FAN2512S27X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN2512S27X
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 2.7V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.054% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.754 V | |
Output Voltage1-Min | 2.646 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.65 mm |
Alternate Parts for FAN2512S27X
This table gives cross-reference parts and alternative options found for FAN2512S27X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2512S27X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN2512S27 | Fixed Positive LDO Regulator, 2.7V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN2512S27X vs FAN2512S27 |
MAX8875EUK27+T | Fixed Positive LDO Regulator, 2.7V, 0.22V Dropout, PDSO5, MINIATURE, SOT-23, 5 PIN | Maxim Integrated Products | FAN2512S27X vs MAX8875EUK27+T |
LP3985IBP-2.7/NOPB | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5 | Texas Instruments | FAN2512S27X vs LP3985IBP-2.7/NOPB |
MIC5256-2.7BM5TR | Fixed Positive LDO Regulator, 2.7V, 0.25V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | FAN2512S27X vs MIC5256-2.7BM5TR |
MIC5256-2.7YM5-TR | 2.7V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5 | Microchip Technology Inc | FAN2512S27X vs MIC5256-2.7YM5-TR |
LP3985IBP-2.7 | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5 | Texas Instruments | FAN2512S27X vs LP3985IBP-2.7 |
LD3985M27R | Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible | STMicroelectronics | FAN2512S27X vs LD3985M27R |
FAN2513S27 | Fixed Positive LDO Regulator, 2.7V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN2512S27X vs FAN2513S27 |
LD3985G27R | Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible | STMicroelectronics | FAN2512S27X vs LD3985G27R |
LP3985IBL-2.7/NOPB | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5 | Texas Instruments | FAN2512S27X vs LP3985IBL-2.7/NOPB |