Part Details for FAN2535S26X by Fairchild Semiconductor Corporation
Overview of FAN2535S26X by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for FAN2535S26X
FAN2535S26X CAD Models
FAN2535S26X Part Data Attributes
|
FAN2535S26X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN2535S26X
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 2.6V, 0.22V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.82 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.052% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.652 V | |
Output Voltage1-Min | 2.5038 V | |
Output Voltage1-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.7% | |
Width | 1.65 mm |
Alternate Parts for FAN2535S26X
This table gives cross-reference parts and alternative options found for FAN2535S26X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2535S26X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP120-AUJZ33R7 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | FAN2535S26X vs ADP120-AUJZ33R7 |
LP2985IBPX-2.4/NOPB | 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | FAN2535S26X vs LP2985IBPX-2.4/NOPB |
LP2982AIM5-2.8/NOPB | 2.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | FAN2535S26X vs LP2982AIM5-2.8/NOPB |
MAX8877EUK2.6-T | Fixed Positive LDO Regulator, 2.6V, PDSO5, MINIATURE, SOT-23, 5 PIN | Maxim Integrated Products | FAN2535S26X vs MAX8877EUK2.6-T |
LP2981IM5-3.1/NOPB | 3.1V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | FAN2535S26X vs LP2981IM5-3.1/NOPB |
LP2981IBP-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | FAN2535S26X vs LP2981IBP-3.3 |
TPS76150DBVTG4 | 100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 | Texas Instruments | FAN2535S26X vs TPS76150DBVTG4 |
TPS76050DBVR | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | FAN2535S26X vs TPS76050DBVR |
LP3985IBL-2.6 | Fixed Positive LDO Regulator, 2.6V, 0.1V Dropout, CMOS, PBGA5 | National Semiconductor Corporation | FAN2535S26X vs LP3985IBL-2.6 |
LP2985IM5-2.6/NOPB | IC VREG 2.6 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | FAN2535S26X vs LP2985IM5-2.6/NOPB |