FAN2558MP12X
Description: LDO Regulator, 180 mA, Low Vout, with Power Good, 3000-REEL

Overview of FAN2558MP12X by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FAN2558MP12X by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-FAN2558MP12X-488-ND
DigiKey FIXED POSITIVE LDO REGULATOR, 1. Min Qty: 563 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 8483
In Stock
  • 563 $0.5300
$0.5300 Buy Now
DISTI # FAN2558MP12X
Avnet Americas LDO Regulator Pos 1.2V 0.18A 6-Pin MLP EP T/R - Tape and Reel (Alt: FAN2558MP12X) RoHS: Compliant Min Qty: 678 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 8483 Partner Stock
  • 678 $0.5464
  • 680 $0.5316
  • 1,400 $0.5169
  • 3,400 $0.5021
  • 6,800 $0.4873
  • 34,000 $0.4726
  • 68,000 $0.4578
$0.4578 / $0.5464 Buy Now
Rochester Electronics Fixed Positive LDO Regulator, 1.2V, CMOS RoHS: Compliant Status: Active Min Qty: 1 8483
  • 1 $0.5384
  • 25 $0.5276
  • 100 $0.5061
  • 500 $0.4846
  • 1,000 $0.4576
$0.4576 / $0.5384 Buy Now

CAD Models for FAN2558MP12X by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN2558MP12X by onsemi

FAN2558MP12X
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Package Description
MLP-6
Manufacturer Package Code
506DQ
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
JESD-30 Code
S-XDSO-N6
JESD-609 Code
e4
Length
2 mm
Load Regulation-Max
0.048%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.18 A
Output Voltage1-Max
1.224 V
Output Voltage1-Min
1.176 V
Output Voltage1-Nom
1.2 V
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
2 mm
Want to compare parts?
  1. FAN2558MP12X
    onsemi
    LDO Regulator, 180 mA, Low Vout, with Power Good, 3000-REEL
    VS

Related Parts for FAN2558MP12X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN2558MP12X by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN2558MP12X by onsemi

Select Manufacturer
Which Manufacturer of FAN2558MP12X would you like to use for your alert(s)?
  • Please alert me when FAN2558MP12X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN2558MP12X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN2558MP12X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN2558MP12X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN2558MP12X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN2558MP12X by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: