Part Details for FAN2558MP15X by Fairchild Semiconductor Corporation
Overview of FAN2558MP15X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN2558MP15X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN2558MP15X-ND
|
DigiKey | IC REG LINEAR 1.5V 180MA 6MLP Min Qty: 563 Container: Bulk MARKETPLACE PRODUCT |
16303 In Stock |
|
$0.5300 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.5V, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 14898 |
|
$0.4576 / $0.5384 | Buy Now |
Part Details for FAN2558MP15X
FAN2558MP15X CAD Models
FAN2558MP15X Part Data Attributes
|
FAN2558MP15X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN2558MP15X
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 1.5V, CMOS, 2 X 2 MM, MLP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 2 X 2 MM, MLP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MLP,DUAL,JEDEC MO-229, 2MM SQUARE (Fused pin 5 to DAP) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.18 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for FAN2558MP15X
This table gives cross-reference parts and alternative options found for FAN2558MP15X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2558MP15X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN2564UMP15X | 300mA Low-VIN LDO for Digital Applications, UMLP 2x2 6L, 9000-TAPE REEL | onsemi | FAN2558MP15X vs FAN2564UMP15X |
FAN2558MP18X | Fixed Positive LDO Regulator, 1.8V, CMOS, 2 X 2 MM, MLP-6 | Fairchild Semiconductor Corporation | FAN2558MP15X vs FAN2558MP18X |