Part Details for FAN2558MPX by Fairchild Semiconductor Corporation
Overview of FAN2558MPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN2558MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 998 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1V MIN, 5.5V MAX, CMOS | 4608 |
|
$0.5594 / $1.8645 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1V MIN, 5.5V MAX, CMOS | 2385 |
|
$0.4102 / $1.1187 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1V MIN, 5.5V MAX, CMOS | 798 |
|
$0.7458 / $1.8645 | Buy Now |
Part Details for FAN2558MPX
FAN2558MPX CAD Models
FAN2558MPX Part Data Attributes
|
FAN2558MPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN2558MPX
Fairchild Semiconductor Corporation
Adjustable Positive LDO Regulator, 1V Min, 5.5V Max, CMOS, 2 X 2 MM, MLP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 2 X 2 MM, MLP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MLP,DUAL,JEDEC MO-229, 2MM SQUARE (Fused pin 5 to DAP) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.25 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max (%/V) | 0.3 | |
Load Regulation-Max(%) | 4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.18 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |