-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 180 mA, Low Vout, with Power Good, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5752
|
Newark | Fixed Ldo Voltage Regulator, 2.7V To 5.5V, 400Mv Dropout, 1.2Vout, 180Maout, Sot-23-5 Rohs Compliant: Yes |Onsemi FAN2558S12X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3840 / $0.9000 | Buy Now |
|
Bristol Electronics | 3100 |
|
RFQ | ||
|
Rochester Electronics | FAN2558 - Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 8624 |
|
$0.2950 / $0.3471 | Buy Now |
DISTI #
2102580
|
element14 Asia-Pacific | REG, LDO, 5.5VIN, 1.2V, 0.18A, 5SOT23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4870 / $0.8388 | Buy Now |
DISTI #
2102580RL
|
element14 Asia-Pacific | REG, LDO, 5.5VIN, 1.2V, 0.18A, 5SOT23 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4870 | Buy Now |
DISTI #
2102580
|
Farnell | REG, LDO, 5.5VIN, 1.2V, 0.18A, 5SOT23 RoHS: Compliant Min Qty: 5 Lead time: 38 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4704 / $1.1236 | Buy Now |
DISTI #
2102580RL
|
Farnell | REG, LDO, 5.5VIN, 1.2V, 0.18A, 5SOT23 RoHS: Compliant Min Qty: 100 Lead time: 38 Weeks, 1 Days Container: Reel | 0 |
|
$0.4704 / $0.7037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN2558S12X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN2558S12X
onsemi
LDO Regulator, 180 mA, Low Vout, with Power Good, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 5 PIN | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.048% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.18 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.65 mm |