Part Details for FAN2558S25X by onsemi
Overview of FAN2558S25X by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN2558S25X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J6209
|
Newark | Ic, volt Regulator, fixed,+2.5V, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Onsemi FAN2558S25X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FAN2558S25XFSCT-ND
|
DigiKey | IC REG LINEAR 2.5V 180MA SOT23-5 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1528 In Stock |
|
$0.3804 / $0.9000 | Buy Now |
DISTI #
FAN2558S25X
|
Avnet Americas | LDO Regulator Pos 2.5V 0.18A 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN2558S25X) RoHS: Compliant Min Qty: 885 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15636 Partner Stock |
|
$0.3503 / $0.4181 | Buy Now |
DISTI #
FAN2558S25X
|
Avnet Americas | LDO Regulator Pos 2.5V 0.18A 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN2558S25X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FAN2558S25X
|
Mouser Electronics | LDO Voltage Regulators 180mA Low Voltage LDO RoHS: Compliant | 5454 |
|
$0.3260 / $0.9000 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.5V, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15636 |
|
$0.3502 / $0.4120 | Buy Now |
DISTI #
FAN2558S25X
|
Avnet Silica | LDO Regulator Pos 2.5V 0.18A 5-Pin SOT-23 T/R (Alt: FAN2558S25X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FAN2558S25X
|
EBV Elektronik | LDO Regulator Pos 2.5V 0.18A 5-Pin SOT-23 T/R (Alt: FAN2558S25X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FAN2558S25X
FAN2558S25X CAD Models
FAN2558S25X Part Data Attributes
|
FAN2558S25X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN2558S25X
onsemi
LDO Regulator, 180 mA, Low Vout, with Power Good, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 5 PIN | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.18 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.65 mm |