-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TTL input, single inverting or non-inverting output, peak 3A sink, 3A source current Low-Side Gate Driver, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN3100TSXCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-5 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
19978 In Stock |
|
$0.3907 / $1.0400 | Buy Now |
DISTI #
FAN3100TSX
|
Avnet Americas | MOSFET DRVR 3A 1-OUT Lo Side Inv/Non-Inv 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN3100TSX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 6 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
FAN3100TSX
|
Avnet Americas | MOSFET DRVR 3A 1-OUT Lo Side Inv/Non-Inv 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN3100TSX) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.4588 / $0.5476 | Buy Now |
DISTI #
FAN3100TSX
|
Avnet Americas | MOSFET DRVR 3A 1-OUT Lo Side Inv/Non-Inv 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN3100TSX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FAN3100TSX
|
Mouser Electronics | Gate Drivers single 2A High Speed Low Side TTL RoHS: Compliant | 18548 |
|
$0.3900 / $1.0400 | Buy Now |
|
Bristol Electronics | 1196 |
|
RFQ | ||
|
Rochester Electronics | Buffer/Inverter Based MOSFET Driver, MOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 1090 |
|
$0.4061 / $0.4778 | Buy Now |
DISTI #
FAN3100TSX
|
Avnet Americas | MOSFET DRVR 3A 1-OUT Lo Side Inv/Non-Inv 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN3100TSX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 6 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
FAN3100TSX
|
Avnet Americas | MOSFET DRVR 3A 1-OUT Lo Side Inv/Non-Inv 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN3100TSX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FAN3100TSX
|
Avnet Americas | MOSFET DRVR 3A 1-OUT Lo Side Inv/Non-Inv 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN3100TSX) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.4588 / $0.5476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN3100TSX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3100TSX
onsemi
TTL input, single inverting or non-inverting output, peak 3A sink, 3A source current Low-Side Gate Driver, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |