Part Details for FAN5350UCX by onsemi
Overview of FAN5350UCX by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FAN5350UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN5350UCX
|
Avnet Americas | ANG FG, 3MHZ, 600MA STEP-DOWN DC-DC CONVERTER - Tape and Reel (Alt: FAN5350UCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FAN5350UCX
|
Avnet Americas | ANG FG, 3MHZ, 600MA STEP-DOWN DC-DC CONVERTER - Tape and Reel (Alt: FAN5350UCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FAN5350UCX
|
EBV Elektronik | ANG FG, 3MHZ, 600MA STEP-DOWN DC-DC CONVERTER (Alt: FAN5350UCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4273885
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 472 Lead time: 3 Weeks, 1 Days Container: Each | 2181093 |
|
$0.7586 | Buy Now |
Part Details for FAN5350UCX
FAN5350UCX CAD Models
FAN5350UCX Part Data Attributes:
|
FAN5350UCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN5350UCX
onsemi
3MHz 600mA DC/DC Buck Converter in WLCSP and MLP package, WL-CSP 5L, 3000-TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | VFBGA, | |
Manufacturer Package Code | UC005AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B5 | |
Length | 1.37 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Output Voltage-Nom | 1.82 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |
Alternate Parts for FAN5350UCX
This table gives cross-reference parts and alternative options found for FAN5350UCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5350UCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5350UCX | 0.9 A SWITCHING REGULATOR, 3500 kHz SWITCHING FREQ-MAX, PBGA5, 1 X 1.37 MM, 0.50 MM PITCH, GREEN, WLCSP-5 | Rochester Electronics LLC | FAN5350UCX vs FAN5350UCX |